United Chemi-Con EMVA630ADA470MHA0G

MVA Series 47 uF 63 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Ripple Current130 mA
Ripple Current (AC)130 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA630ADA470MHA0G.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages19 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages12 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EMVA630ADA470MHA0G.

Related Parts

Descriptions

Descriptions of United Chemi-Con EMVA630ADA470MHA0G provided by its distributors.

MVA Series 47 uF 63 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 47uF 63V 20% (8 X 10mm) SMD 130mA 2000h 85°C Cardboard T/R
ALUMINUM ELECTROLYTIC CAPACITOR 47UF 63V 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:47µF; Voltage(DC):63V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:MVA Series RoHS Compliant: Yes
CAPACITOR ALUM ELECT 47UF 63V SMD; Capacitor Application:High CV; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Height:10mm; Diameter:8mm; Capacitor Mounting:SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Ripple Current130 mA
Ripple Current (AC)130 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA630ADA470MHA0G.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages19 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages12 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant