onsemi EMI7208MUTAG

EMI720XMU Series 8 Channel 10 O EMI Filter with ESD Protection - UDFN-16EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins16
Technical
Attenuation Value23 dB
Capacitance12 pF
Circuit TypeFilter
Current30 mA
DC Resistance (DCR)10 Ω
DirectionUnidirectional
ESD ProtectionYes
Inductance17 nH
Max DC Current30 mA
Max Operating Temperature85 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage9 V
Min Operating Temperature-40 °C
Number of Channels8
Number of Elements16
Number of Lines8
PackagingDigi-Reel®
Resistance10 Ω
Reverse Standoff Voltage5 V
Schedule B8541100050
TerminationFlat
Test Current1 mA
Voltage Rating (DC)6.8 V
Dimensions
Depth1.35 mm
Height500 µm
Length3.3 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for onsemi EMI7208MUTAG.

Upverter
Datasheet7 pages13 years ago

Inventory History

3 month trend:
+17.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi EMI7208MUTAG.

Descriptions

Descriptions of onsemi EMI7208MUTAG provided by its distributors.

EMI720XMU Series 8 Channel 10 O EMI Filter with ESD Protection - UDFN-16EP
EMI Filter, 8-Channel, with Integrated ESD Protection
Data Line Filter, 8 Function(s), 2.5V, 0.001A, 16 Pin(s), Plastic
EMI Filter 8-Channel >23dB Flat Style SMD Automotive T/R
8 Ch Emi Filter With Esd/Reel |Onsemi EMI7208MUTAG
EMI7208MUTAG, Octal Uni-Directional EMI Filter & ESD Protector, 16-Pin UDFN | ON Semiconductor EMI7208MUTAG
ESD Suppressor Diode Diode Array Bi-Dir 5V 16-Pin UDFN EP T/R
8 FUNCTIONS 2.5 V 0.001 A DATA LINE FILTER
EMI FILTER, 8 LINE, 17NH, 25.2PF, UDFN16; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 8 Data Lines; Filter Circuit: C-L-C Pi Filter; Filter Case Style: UDFN; No. of Pins: 16Pins; Product Range: -; SVHC:
FILTER LC(PI) 17NH/12PF ESD SMD
DFN-16(1.4x3.3) EMI Filters (LC, RC Networks) ROHS
Product Description Demo for Development.
French Electronic Distributor since 1988
High Performance ESD Protection Circuit

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Contact PlatingTin
Number of Pins16
Technical
Attenuation Value23 dB
Capacitance12 pF
Circuit TypeFilter
Current30 mA
DC Resistance (DCR)10 Ω
DirectionUnidirectional
ESD ProtectionYes
Inductance17 nH
Max DC Current30 mA
Max Operating Temperature85 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage9 V
Min Operating Temperature-40 °C
Number of Channels8
Number of Elements16
Number of Lines8
PackagingDigi-Reel®
Resistance10 Ω
Reverse Standoff Voltage5 V
Schedule B8541100050
TerminationFlat
Test Current1 mA
Voltage Rating (DC)6.8 V
Dimensions
Depth1.35 mm
Height500 µm
Length3.3 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for onsemi EMI7208MUTAG.

Upverter
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago