📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Bourns EM14A1D-C24-L032N

5V DC 32 Pulse Optical Encoder W/ 3.17 Mm Flat Shaft, Through Hole, Axial Pc Pin
$ 16.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns EM14A1D-C24-L032N.

IHS

Datasheet6 pages4 years ago

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+42.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Bourns EM14A1D-C24-L032N provided by its distributors.

5V DC 32 PULSE OPTICAL ENCODER W/ 3.17 MM FLAT SHAFT, THROUGH HOLE, AXIAL PC PIN
Optical rotary encoder, 5 V, impulses 32, EM14A1D-C24-L032N
Optical Encoder Rotary Incremental Flat 1.5oz.in Straight Digital Square Wave Through Hole PC Pins 8CPR
Bourns EM14A1D-C24-L032N Encoder 12V DC 32 Pos, 360°, 1 pc
Rotary Optical Encoder 6-Pin Tube
ENCODER OPTICAL QUAD VERT PC PIN
Rotary Position Encoder, Single, 2 Channels
ROTARY ENCODER W/ SWITCH, 2CH, 120RPM; Supply Voltage Min: 4.75VDC; Supply Voltage Max: 5.25VDC; No. of Channels: 2Channels; Rotational Speed Max: 120rpm; Product Range: EM14 Series
Rotary Encoder W/ Switch, 2Ch, 120Rpm; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:32Ppr; No. Of Detents:32 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature Rohs Compliant: Yes |Bourns EM14A1D-C24-L032N

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.