Bourns EM14A0D-C24-L032N

BOURNS EM14A0D-C24-L032N Incremental Rotary Encoder, Optical, Quadrature Output, 32 Pulses
Datasheet

Technical Specifications

Physical
MaterialPVC
MountPCB, Panel, Through Hole
Number of Pins6
Technical
Built in SwitchNo
Current Rating25 mA
DetentNo
Encoder TypeOptical
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Voltage (DC)5 V
Number of Channels2
Number of Positions32
Operating Supply Voltage5 V
OrientationVertical
Output Current25 mA
Output TypeIncremental, Quadrature
PackagingBulk
Pulses per Revolution32
Resolution0.25 B
Schedule B8543704000
TerminationPC Pins
Dimensions
Length14.7 mm
Width14.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns EM14A0D-C24-L032N.

Master Electronics
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages10 years ago
Burklin Elektronik
Datasheet5 pages14 years ago
Electro Sonic
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Factory Futures
Datasheet5 pages12 years ago
Newark
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+4.69%

Engineering Resources

View Evaluation kits and Reference designs for Bourns EM14A0D-C24-L032N.

Related Parts

Descriptions

Descriptions of Bourns EM14A0D-C24-L032N provided by its distributors.

BOURNS EM14A0D-C24-L032N Incremental Rotary Encoder, Optical, Quadrature Output, 32 Pulses
Rotary Optical Encoder 32 PPR 2 Bit Quadrature 5VDC IP54 PCB Mount 120RPM
Encoder, Incremental, 2Ch, 120Rpm; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Channels:2Channels; Rotational Speed Max:120Rpm; Product Range:Em14A0D-C24-L032N Series; Svhc:Lead (15-Jan-2019); Behind Panel Rohs Compliant: Yes |Bourns EM14A0D-C24-L032N

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM14A0D-C24-L032N..

Technical Specifications

Physical
MaterialPVC
MountPCB, Panel, Through Hole
Number of Pins6
Technical
Built in SwitchNo
Current Rating25 mA
DetentNo
Encoder TypeOptical
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Voltage (DC)5 V
Number of Channels2
Number of Positions32
Operating Supply Voltage5 V
OrientationVertical
Output Current25 mA
Output TypeIncremental, Quadrature
PackagingBulk
Pulses per Revolution32
Resolution0.25 B
Schedule B8543704000
TerminationPC Pins
Dimensions
Length14.7 mm
Width14.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns EM14A0D-C24-L032N.

Master Electronics
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages10 years ago
Burklin Elektronik
Datasheet5 pages14 years ago
Electro Sonic
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Factory Futures
Datasheet5 pages12 years ago
Newark
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP54
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago