HIROSE ELECTRIC EM-SC-133

Heavy Duty Power Connectors FEMALE CONTACT FOR E M35/EM-W CONNECTOR

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountCable
PlatingTin
Technical
Current Rating50 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationCrimp
Voltage Rating500 V
Dimensions
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC EM-SC-133.

element14 APAC
Datasheet6 pages9 years ago
Datasheet6 pages9 years ago
Farnell
Datasheet12 pages14 years ago
TME
Datasheet15 pages2 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC EM-SC-133.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC EM-SC-133 provided by its distributors.

Heavy Duty Power Connectors FEMALE CONTACT FOR E M35/EM-W CONNECTOR
High Current, Plastic Power Supply Connectors |Hirose(Hrs) EM-SC-133
Contact Socket Crimp Straight Cable Mount
CONTACT, SOCKET, CRIMP; Product Range: EM35M Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: -; Contact Plating: Tin Plated Contacts; For Use With: EM Series Receptacle Housings; Wire Size AWG Min: -; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountCable
PlatingTin
Technical
Current Rating50 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationCrimp
Voltage Rating500 V
Dimensions
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC EM-SC-133.

element14 APAC
Datasheet6 pages9 years ago
Datasheet6 pages9 years ago
Farnell
Datasheet12 pages14 years ago
TME
Datasheet15 pages2 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant