Panasonic ELL-6UH391M

Ind Power Choke Shielded Wirewound 390uH 20% 100KHz 300mA Embossed Carrier T/R
Production
In Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Current240 mA
Current Rating300 mA
DC Current300 mA
DC Resistance (DCR)1.5 Ω
Inductance390 µH
Inductance Tolerance20 %
Max DC Current300 mA
Military StandardNot
PackagingCut Tape
Resistance1.5 Ω
RMS Current (Irms)300 mA
Self Resonant Frequency100 kHz
Series Resistance1.5 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth6.5 mm
Height5 mm
Length6.3754 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ELL-6UH391M.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing1 page6 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
Newark
Datasheet9 pages19 years ago
Datasheet3 pages16 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ELL-6UH391M.

Related Parts

Descriptions

Descriptions of Panasonic ELL-6UH391M provided by its distributors.

Ind Power Choke Shielded Wirewound 390uH 20% 100KHz 300mA Embossed Carrier T/R
H Series 390 uH ±20 % 300 mA 1500 mOhm Surface Mount Shielded Wirewound Inductor
CHOKE, 6X6X5MM, 390UH, POWER; Inductance: 390µH; RMS Current (Irms): 300mA; Inductor Construction: Shielded; Saturation Current (Isat): -; Product Range: ELL-6UH Series; Power Inductor Case: 6.4mm x 6mm x 5mm; DC Resistance Max: 1.5ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (27-Jun-2018); External Depth: 6mm; External Length / Height: 5mm; External Width: 6mm; Inductor Type: Choke; No. of Pins: 2Pins; Resonant Frequency: 100kHz

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL6UH391M

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Current240 mA
Current Rating300 mA
DC Current300 mA
DC Resistance (DCR)1.5 Ω
Inductance390 µH
Inductance Tolerance20 %
Max DC Current300 mA
Military StandardNot
PackagingCut Tape
Resistance1.5 Ω
RMS Current (Irms)300 mA
Self Resonant Frequency100 kHz
Series Resistance1.5 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth6.5 mm
Height5 mm
Length6.3754 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ELL-6UH391M.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing1 page6 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
Newark
Datasheet9 pages19 years ago
Datasheet3 pages16 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant