📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Renesas EL5177IYZ

SP Amp DIFF Line Driver Amp Single ±5.5V/11V 10-Pin MSOP Tube
$ 1.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5177IYZ.

IHS

Datasheet12 pages22 years ago

Newark

Integrated Device Technology

Renesas

Intersil

CAD Models

Download Renesas EL5177IYZ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

RenesasEL5175IYZ
SP Amp DIFF Line Receiver Amp Single R-R O/P ¦6.6V/11V 8-Pin MSOP
Analog DevicesAD8132ARMZ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsTHS4271DRBT
Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, PDSO8

Descriptions

Descriptions of Renesas EL5177IYZ provided by its distributors.

SP Amp DIFF Line Driver Amp Single ±5.5V/11V 10-Pin MSOP Tube
550MHz Differential Twisted-Pair Driver; MSOP10; Temp Range: -40° to 85°C
Lead Free Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 78dB 1100V/mus 85C 550MHz
IC OPAMP DIFF 1 CIRCUIT 10MSOP
550MHz Differential Twisted-Pair Driver
IC DRIVER DIFF 550MHZ TP 10-MSOP
Line Driver, 1 Func, 1 Driver, BIPolar, PDSO10
DIFF AMP, 550MHZ, -40 TO 85DEG C; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: 1.4mV; Gain dB Max: -; Bandwidth: 550MHz; Operating Temperature Min: -40°C; Operating Temperature M; Available until stocks are exhausted

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL5177IYZ.