Intersil EL5162ISZ-T7

Lead Free Tin GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 62dB 4000V/mus 85C 500MHz

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth500 MHz
Bandwidth500 MHz
Common Mode Rejection Ratio62 dB
Input Bias Current2 µA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current2 mA
Number of Channels1
Number of Circuits1
Operating Supply Current1.5 mA
Operating Supply Voltage9 V
Output Current per Channel100 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)76 dB
Slew Rate4000 V/µs

Documents

Download datasheets and manufacturer documentation for Intersil EL5162ISZ-T7.

Intersil
Datasheet15 pages20 years ago
SHENGYU ELECTRONICS
Datasheet18 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intersil EL5162ISZ-T7.

Related Parts

Descriptions

Descriptions of Intersil EL5162ISZ-T7 provided by its distributors.

Lead Free Tin GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 62dB 4000V/mus 85C 500MHz
500MHz Low Power Current Feedback Amplifier with Enable
OP Amp Single Current Fdbk ¦6V/12V 8-Pin SOIC T/R

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth500 MHz
Bandwidth500 MHz
Common Mode Rejection Ratio62 dB
Input Bias Current2 µA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current2 mA
Number of Channels1
Number of Circuits1
Operating Supply Current1.5 mA
Operating Supply Voltage9 V
Output Current per Channel100 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)76 dB
Slew Rate4000 V/µs

Documents

Download datasheets and manufacturer documentation for Intersil EL5162ISZ-T7.

Intersil
Datasheet15 pages20 years ago
SHENGYU ELECTRONICS
Datasheet18 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant