Lascar Electronics EL-USB-1-LCD

Lascar Electronics EL-USB-1-LCD USB Temperature Data Logger, with LCD, EasyLog Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Display TypeLCD
InterfaceUSB
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Dimensions
Diameter19.8 mm
Length92.7 mm
Width25.3 mm

Documents

Download datasheets and manufacturer documentation for Lascar Electronics EL-USB-1-LCD.

Farnell
Datasheet5 pages13 years ago
Datasheet4 pages7 years ago
Datasheet3 pages13 years ago
TME
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-17.89%

Engineering Resources

View Evaluation kits and Reference designs for Lascar Electronics EL-USB-1-LCD.

Descriptions

Descriptions of Lascar Electronics EL-USB-1-LCD provided by its distributors.

Lascar Electronics EL-USB-1-LCD USB Temperature Data Logger, with LCD, EasyLog Series
Data Logger, Usb, Temp, With Lcd; Data Logger Type:Usb Temperature; No. Of Channels:1Channels; Reading Capacity:16378; Product Range:Easylog; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Lascar EL-USB-1-LCD
Channels = 1 / Measuring Temperature Min. °C = -35 / Measuring Temperature Max. °C = 80 / Sensor / Thermocouple Type = Built-In / Display Type = LCD / Storage Capacity = 16378 Measurements / Battery Type = 1/2 AA / Interface Type = USB / Protection Rating = IP67

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON
  • Lascar Electronics Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL-USB-1-LCD.

Technical Specifications

Technical
Display TypeLCD
InterfaceUSB
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Dimensions
Diameter19.8 mm
Length92.7 mm
Width25.3 mm

Documents

Download datasheets and manufacturer documentation for Lascar Electronics EL-USB-1-LCD.

Farnell
Datasheet5 pages13 years ago
Datasheet4 pages7 years ago
Datasheet3 pages13 years ago
TME
Datasheet4 pages6 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant