United Chemi-Con EKMH500VSN562MR35T

Cap Aluminum Lytic 5600uF 50V 20% (30 X 35mm) Snap-In 10mm 0.059 Ohm 2760mA 2000h 105°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance5.6 mF
ESR (Equivalent Series Resistance)59 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.76 A
TerminationSnap in
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter30 mm
Height35 mm
Height - Seated (Max)35.0012 mm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH500VSN562MR35T.

element14 APAC
Datasheet15 pages9 years ago
Newark
Datasheet3 pages15 years ago
Electro Sonic
Datasheet15 pages5 years ago
element14
Datasheet3 pages13 years ago
Upverter
Datasheet15 pages17 years ago
DigiKey
Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKMH500VSN562MR35T.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKMH500VSN562MR35T provided by its distributors.

Cap Aluminum Lytic 5600uF 50V 20% (30 X 35mm) Snap-In 10mm 0.059 Ohm 2760mA 2000h 105°C
ALUMINUM ELECTROLYTIC CAPACITOR 5600UF, 50V, 20%, SNAP-IN
ALUMINUM ELECTROLYTIC CAPACITOR 5600UF, 50V, 20%, SNAP-IN; Capacitance:5600µF; Voltage(DC):50V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar RoHS Compliant: Yes
Capacitor ALUM ELEC 5600UF, 50V, 20%, SN; Capacitor ALUM ELEC 5600UF, 50V, 20%, SNAP-IN; Product Range:United Chemi-Con EKMH500VSN562MR35T - KMH Series; Capacitance:5600µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Diameter:30mm; ESR:0.059ohm; Height:35mm; Lead Spacing:10mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance5.6 mF
ESR (Equivalent Series Resistance)59 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.76 A
TerminationSnap in
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter30 mm
Height35 mm
Height - Seated (Max)35.0012 mm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH500VSN562MR35T.

element14 APAC
Datasheet15 pages9 years ago
Newark
Datasheet3 pages15 years ago
Electro Sonic
Datasheet15 pages5 years ago
element14
Datasheet3 pages13 years ago
Upverter
Datasheet15 pages17 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant