📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Silicon Labs EFM32TG11B520F128GM32-B

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin QFN EP Tray
$ 2.578
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32TG11B520F128GM32-B.

IHS

Datasheet153 pages6 years ago

Augswan

Silicon Labs SCT

Inventory History

3 month trend:
-1.60%

CAD Models

Download Silicon Labs EFM32TG11B520F128GM32-B symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.578
$ 2.12
Stock
47,258
35,863
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
5
-
Interface
CAN, UART
-
Memory Type
FLASH
-
Memory Size
-
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.8 V
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 10 months ago)

Descriptions

Descriptions of Silicon Labs EFM32TG11B520F128GM32-B provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin QFN EP Tray
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC32
ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU
EFM32™ Tiny Gecko 11 32-bit Microcontrollers (MCUs), 128kB Flash, 1.8 to 3.8V, QFN32
Silicon Labs SCT
Mcu, 32Bit, 48Mhz, Qfn-32; Product Range:Efm32 Family Efm32Tg Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:128Kb; Ram Memory Size:32Kb; No. Of Pins:32Pins; Mcu Case Rohs Compliant: Yes |Silicon Labs EFM32TG11B520F128GM32-B

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • CYGNAL INTEGRATED PRODUCTS INC
  • SiliconLa
  • Silicon Labs Labs
  • SILICON LABORATORY

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFM32TG11B520F128GM32B