Silicon Labs EFM32LG295F256G-E-BGA120

MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 120-Pin BGA
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins120
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceEBI/EMI, I2C, IrDA, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.98 V
Number of I/Os93
Number of Programmable I/O93
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32LG295F256G-E-BGA120.

Augswan
Datasheet469 pages4 years ago
SHENGYU ELECTRONICS
Datasheet27 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs EFM32LG295F256G-E-BGA120.

Related Parts

Descriptions

Descriptions of Silicon Labs EFM32LG295F256G-E-BGA120 provided by its distributors.

MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 120-Pin BGA
ARM Microcontrollers - MCU 256k Flash, 32k RAM, AES
IC MCU 32BIT 256KB FLASH 120BGA
French Electronic Distributor since 1988

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins120
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceEBI/EMI, I2C, IrDA, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.98 V
Number of I/Os93
Number of Programmable I/O93
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32LG295F256G-E-BGA120.

Augswan
Datasheet469 pages4 years ago
SHENGYU ELECTRONICS
Datasheet27 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant