Silicon Labs EFM32GG895F1024-BGA120T

MCU 32-Bit EFM32 ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 120-Pin BGA Tray
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins120
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceEBI/EMI, I2C, I2S, IrDA, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.85 V
Number of ADC Channels1
Number of I2C Channels2
Number of I/Os93
Number of Programmable I/O93
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height780 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32GG895F1024-BGA120T.

Newark
Datasheet79 pages10 years ago
SHENGYU ELECTRONICS
Datasheet83 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs EFM32GG895F1024-BGA120T.

Related Parts

Descriptions

Descriptions of Silicon Labs EFM32GG895F1024-BGA120T provided by its distributors.

MCU 32-Bit EFM32 ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 120-Pin BGA Tray
MCU, 32BIT, CORTEX-M3, 48MHZ, BGA-120
1MB 1M x 8 FLASH ARM® Cortex®-M3 32-Bit Microcontroller Giant Gecko Series 120 Pin 48MHz 120-VFBGA
MCU, 32BIT, CORTEX-M3, 48MHZ, BGA-120; Product Range: EFM32 Family EFM32GG Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of Pins: 120Pins; MCU Case Style: BGA; No. of I/O's: 93I/O's; Embedded Interface Type: I2C, SPI, UART, USART; Supply Voltage Min: 1.85V; Supply Voltage Max: 3.8V; MCU Family: EFM32; MCU Series: EFM32GG; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFM32GG895F1024-BGA120-T

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins120
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceEBI/EMI, I2C, I2S, IrDA, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.85 V
Number of ADC Channels1
Number of I2C Channels2
Number of I/Os93
Number of Programmable I/O93
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height780 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs EFM32GG895F1024-BGA120T.

Newark
Datasheet79 pages10 years ago
SHENGYU ELECTRONICS
Datasheet83 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant