Sunon Fans EF40201BX-000U-A99

DC Fans DC Fan, 40x40x20mm, 12VDC, 10.8CFM, 0.64W, 28.5dBA, 6800RPM, 2Ball, Auto Restart
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialThermoplastic
Weight32.658651 g
Technical
Airflow10.8 CFM
Bearing TypeBall
Current Rating53 mA
Max Power Dissipation640 mW
RPM6800 RPM
Termination2 Wire Leads
Dimensions
Cable Length305 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans EF40201BX-000U-A99.

TME
Datasheet14 pages11 years ago

Inventory History

3 month trend:
-10.50%

Engineering Resources

View Evaluation kits and Reference designs for Sunon Fans EF40201BX-000U-A99.

Descriptions

Descriptions of Sunon Fans EF40201BX-000U-A99 provided by its distributors.

DC Fans DC Fan, 40x40x20mm, 12VDC, 10.8CFM, 0.64W, 28.5dBA, 6800RPM, 2Ball, Auto Restart
Axial Fan DC 40x40x20mm 12V 18.4m³/h
OEMs, CMs ONLY (NO BROKERS)
FAN AXIAL 40X20MM 12VDC WIRE
DC FAN 40X40X20

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • EF40201BX000UA99

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialThermoplastic
Weight32.658651 g
Technical
Airflow10.8 CFM
Bearing TypeBall
Current Rating53 mA
Max Power Dissipation640 mW
RPM6800 RPM
Termination2 Wire Leads
Dimensions
Cable Length305 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans EF40201BX-000U-A99.

TME
Datasheet14 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant