Sunon Fans EF40201B3-000U-A99

DC Fan Ball Bearing 12V 0.034A 0.41W 5000RPM 6.3 CFM 19dBA Flange Mount
In Stock

Technical Specifications

Physical
Weight32.658651 g
Technical
Airflow6.3 CFM
Bearing TypeBall
Current Rating34 mA
Max Power Dissipation410 mW
RPM5000 RPM
Termination2 Wire Leads
Dimensions
Width20 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Sunon Fans EF40201B3-000U-A99.

Descriptions

Descriptions of Sunon Fans EF40201B3-000U-A99 provided by its distributors.

DC Fan Ball Bearing 12V 0.034A 0.41W 5000RPM 6.3 CFM 19dBA Flange Mount
DC Fans DC Fan, 40x40x20mm, 12VDC, 6.3CFM, 0.41W, 19dBA, 5000RPM, 2Ball, Auto Restart
Fan, DC,12V,6.3CFM,34A,0.41W,5000RPM,19.0dBA,2BALL,40X40X20mm, AutoRestart | Sunon Fans EF40201B3-000U-A99

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Technical Specifications

Physical
Weight32.658651 g
Technical
Airflow6.3 CFM
Bearing TypeBall
Current Rating34 mA
Max Power Dissipation410 mW
RPM5000 RPM
Termination2 Wire Leads
Dimensions
Width20 mm

Compliance

Environmental Classification
ApprovalsCE, TUV, UL
RoHSCompliant