Panasonic EEU-TP1V272

Aluminum Electrolytic Capacitor, 2700 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance2.7 mF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)16 mΩ
Lead/Base StyleStraight
Leakage Current945 µA
Life (Hours)5000 hours
Max Operating Temperature135 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current2.9 A
Ripple Current (AC)3.48 A
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter18 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm
Outside Diameter18 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1V272.

Newark
Datasheet2 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet9 pages8 years ago
Panasonic SCT
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages12 years ago
TME
Datasheet9 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-TP1V272.

Related Parts

Descriptions

Descriptions of Panasonic EEU-TP1V272 provided by its distributors.

Aluminum Electrolytic Capacitor, 2700 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 2700muF 卤20% 0.709Dia 18.00mm
Cap Aluminum Lytic 2700uF 35V 20% (18 X 31.5mm) Radial 7.5mm 0.016 Ohm 3480mA 5000h 135C Automotive Bulk
Aluminium Electrolytic Capacitor, Aec-Q200 Tp Series, 2700 - F, - 20%, 35 V, 18 Mm Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 2700uF, , -40 to 135¡C
Panasonic SCT
2700uF 35V dc ALUM Electrolytic Capacitor, TP RADIAL Series 5000h 18(Dia.)x31.5mm | Panasonic Electronic Components EEUTP1V272
CAP, 2700µF, 35V, 20%; Capacitance: 2700µF; Voltage Rating: 35V; Product Range: TP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 135°C; Lifetime @ Temperature: 5000 hours @ 125°C; ESR: 0.016ohm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; External Diameter: 18mm; External Length / Height: 31.5mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +135°C; Ripple Current AC: 3.48A; Ripple Current Frequency: 100kHz

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1V272

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance2.7 mF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)16 mΩ
Lead/Base StyleStraight
Leakage Current945 µA
Life (Hours)5000 hours
Max Operating Temperature135 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current2.9 A
Ripple Current (AC)3.48 A
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter18 mm
Height31.5 mm
Height - Seated (Max)33.5026 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm
Outside Diameter18 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1V272.

Newark
Datasheet2 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet9 pages8 years ago
Panasonic SCT
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages12 years ago
TME
Datasheet9 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant