Panasonic EEUFR1V152L

Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)13 mΩ
Impedance13 mΩ
Lead/Base StyleStraight
Leakage Current525 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.63 A
Ripple Current (AC)3.63 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V152L.

Farnell
Datasheet0 pages0 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Newark
Datasheet4 pages14 years ago
Datasheet6 pages8 years ago
Master Electronics
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages12 years ago
element14
Datasheet4 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.567
$ 0.564
$ 0.564
Stock
241,809
36,063
36,063
Authorized Distributors
18
9
9
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.63 A
3.45 A
3.45 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEUFR1V152L.

Related Parts

Descriptions

Descriptions of Panasonic EEUFR1V152L provided by its distributors.

Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1500muF 卤20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 35V, 20%, RADIAL
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 30mm) Radial 5mm 3630mA 10000h 105Ž Bulk
FR-A Series 35V 1500 uF Ø12.5x30mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1500uF, 35V, -40 to 105¡C
Panasonic SCT
Capacitor, Alum Lytic, Cap 1500 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,12.5x30,Bulk | Panasonic Electronic Components EEU-FR1V152L
Aluminum Electrolytic Capacitor, 1500Uf, 35V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FR1V152L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V152L

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)13 mΩ
Impedance13 mΩ
Lead/Base StyleStraight
Leakage Current525 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.63 A
Ripple Current (AC)3.63 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V152L.

Farnell
Datasheet0 pages0 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Newark
Datasheet4 pages14 years ago
Datasheet6 pages8 years ago
Master Electronics
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages12 years ago
element14
Datasheet4 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant