Panasonic EEU-FC1E471LJ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)65 mΩ
Impedance65 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current995 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch3.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E471LJ.

Master Electronics
Datasheet10 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FC1E471LJ.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FC1E471LJ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1E471LJ
Al Lytic Cap, Radial FC Series, 105C25VDC 470uF 8X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1E471LJ

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)65 mΩ
Impedance65 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current995 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch3.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E471LJ.

Master Electronics
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant