Panasonic EET-UQ2W561LA

Cap Aluminum 560uF 450V 20% (35 X 45mm) Snap-In 10mm 0.355 Ohm 2820mA 2000h 85°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance560 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)355 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Ripple Current2.82 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height45 mm
Height - Seated (Max)45.0088 mm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-UQ2W561LA.

Electro Sonic
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EET-UQ2W561LA.

Descriptions

Descriptions of Panasonic EET-UQ2W561LA provided by its distributors.

Cap Aluminum 560uF 450V 20% (35 X 45mm) Snap-In 10mm 0.355 Ohm 2820mA 2000h 85°C Bulk
NRND; LTB 12/20/2013 450WV, 560uF, 35x45mm, Bulk
AL Lytic Snap-in TS-UQ Series450WV, 560uF, 35x45mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance560 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)355 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Ripple Current2.82 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height45 mm
Height - Seated (Max)45.0088 mm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-UQ2W561LA.

Electro Sonic
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant