Panasonic EET-HC2D182EA

Cap Aluminum 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.129 Ohm 3080mA 2000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance1.8 mF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)129 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance129 mΩ
Ripple Current3.08 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter35 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2D182EA.

DigiKey
Datasheet7 pages18 years ago
Factory Futures
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EET-HC2D182EA.

Descriptions

Descriptions of Panasonic EET-HC2D182EA provided by its distributors.

Cap Aluminum 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.129 Ohm 3080mA 2000h 105°C Bulk
CAP 1800UF 200V ELECT TS-HC
AL Lytic Snap-in TS-HC Series 200WV, 1800uF, 35x40mm, 105C
CAP ALUM 1800UF 20% 200V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHC2D182EA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance1.8 mF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)129 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance129 mΩ
Ripple Current3.08 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter35 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2D182EA.

DigiKey
Datasheet7 pages18 years ago
Factory Futures
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant