Panasonic EET-ED2E561CA

Cap Aluminum 560uF 250V 20% (25 X 40mm) Snap-In 10mm 0.266 Ohm 2140mA 3000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance560 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)266 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.14 A
Ripple Current (AC)2.14 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter25 mm
Height40 mm
Height - Seated (Max)40.005 mm
Hole Diameter2 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2E561CA.

element14
Datasheet2 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Farnell
Datasheet5 pages18 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EET-ED2E561CA.

Related Parts

Descriptions

Descriptions of Panasonic EET-ED2E561CA provided by its distributors.

Cap Aluminum 560uF 250V 20% (25 X 40mm) Snap-In 10mm 0.266 Ohm 2140mA 3000h 105°C Bulk
Capacitor;Aluminum Electrolytic;Snap-In Cap ED 560uF 250V 105Deg C | Panasonic Electronic Components EETED2E561CA
CAPACITOR, 560UF 250V CAPACITOR, 560UF 250V; CAPACITANCE:560UF; VOLTAGE RATING, DC:250V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:TSED; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); TOLERANCE, :20%; ;ROHS COMPLIANT: YES
CAPACITOR, 560UF, 250V; Capacitor Application:General Purpose; Capacitance:560µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; ESR:0.266ohm; Life Time @ Temperature:3000 hours @ 105°C; Height:40mm; Diameter:25mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:2.14A; AC Ripple Current @ 120Hz:2.14A; ESR Frequency:120Hz; External Length / Height:40mm; No. of Pins:2; Operating Lifetime:3000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:2mm; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:TSED; Terminal Type:Snap-In; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETED2E561CA
  • EETED2E561CA.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance560 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)266 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.14 A
Ripple Current (AC)2.14 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter25 mm
Height40 mm
Height - Seated (Max)40.005 mm
Hole Diameter2 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2E561CA.

element14
Datasheet2 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Farnell
Datasheet5 pages18 years ago
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant