Panasonic EEHZC1H121V

Cap Aluminum Polymer Hybrid 120uF 50VDC 20% (10 X 10.5mm) SMD 0.028 Ohm 1600mA 4000h 125C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
Technical
Capacitance120 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)28 mΩ
Leakage Current60 µA
Life (Hours)4000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current1.6 A
Schedule B8532220020
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height10.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEHZC1H121V.

Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet3 pages4 years ago
Upverter
Technical Drawing3 pages4 years ago
TME
Datasheet8 pages4 years ago

Inventory History

3 month trend:
+9.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEHZC1H121V.

Descriptions

Descriptions of Panasonic EEHZC1H121V provided by its distributors.

Cap Aluminum Polymer Hybrid 120uF 50VDC 20% (10 X 10.5mm) SMD 0.028 Ohm 1600mA 4000h 125C Automotive T/R
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 120µF, 50V, -55 to 125¡C
Panasonic SCT
ZC Series 50 V 120 uF 125°C 10x10.2mm Hybrid Aluminum Polymer
Hybrid Aluminium Electrolytic Capacitor, 120 uF, 50 V, ± 20%, Radial Can - SMD
CAP, 120UF, 50V, ALU ELEC, HYBRID, SMD; Capacitance: 120µF; Voltage Rating: 50V; Product Range: ZC Series; Capacitance Tolerance: ± 20%; AE Capacitor Case: Radial Can - SMD; ESR: 0.028ohm; Lifetime @ Temperature: 4000 hours @ 125°C; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZC1H121V

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
Technical
Capacitance120 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)28 mΩ
Leakage Current60 µA
Life (Hours)4000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current1.6 A
Schedule B8532220020
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height10.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEHZC1H121V.

Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet3 pages4 years ago
Upverter
Technical Drawing3 pages4 years ago
TME
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant