Panasonic EEEFPC151XAP

Aluminum Electrolytic Capacitor, 150 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)160 mΩ
Leakage Current24 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current600 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Lead Pitch1.8 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPC151XAP.

Newark
Datasheet3 pages8 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Farnell
Datasheet26 pages16 years ago

Inventory History

3 month trend:
+68.30%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.191
$ 0.191
Stock
385,241
78,259
78,259
Authorized Distributors
18
7
7
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
600 mA
600 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFPC151XAP.

Related Parts

Descriptions

Descriptions of Panasonic EEEFPC151XAP provided by its distributors.

Aluminum Electrolytic Capacitor, 150 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 150muF ±20% 0.248Dia 6.30mm
FP Series 16 V 150 uF 105 °C Ø 6.3 x 7.7 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 16V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Capacitor,Alum Electrolytic,Cap 150 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,6x8,Tape&Reel | Panasonic Electronic Components EEE-FPC151XAP
CAP, 150µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 150µF; Voltage Rating: 16V; ESR: 0.16ohm; Product Range: FP Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; O

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FPC151XAP
  • EEE-FPC151XAP.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)160 mΩ
Leakage Current24 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current600 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Lead Pitch1.8 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPC151XAP.

Newark
Datasheet3 pages8 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Datasheet3 pages13 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Farnell
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant