Panasonic EEE-FK1V471AQ

Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)60 mΩ
Impedance60 mΩ
Leakage Current164.5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.1 A
Ripple Current (AC)1.1 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height13.5 mm
Height - Seated (Max)13.97 mm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1V471AQ.

element14 APAC
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages5 years ago
Newark
Datasheet4 pages15 years ago
Future Electronics
Datasheet2 pages15 years ago
Datasheet4 pages8 years ago
TME
Datasheet10 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Datasheet2 pages8 years ago
Arrow.cn
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+8.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1V471AQ.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1V471AQ provided by its distributors.

Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 470muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105Ž Automotive T/R
Aluminum Electrolytic Capacitors, 35V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 35 V 470 uF Ø 12.5 x 13.5 mm 105 °C High-Temp SMT Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5353
CAPACITOR ALUM ELEC, 470UF, 20%, 35V, SMD; Product Range:PANASONIC - FK Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Case Style:SMD; Diameter:12.5mm; Height:13.5mm; Life Time @ Temperature:5000 hours @ 105°C ;RoHS Compliant: Yes
CAP, 470µF, 35V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 35V; ESR: -; Product Range: AEC-Q200 FK Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 1.1A; Diameter: 12.5mm; Height: 13.5mm; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V471AQ.
  • EEEFK1V471AQ

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)60 mΩ
Impedance60 mΩ
Leakage Current164.5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.1 A
Ripple Current (AC)1.1 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height13.5 mm
Height - Seated (Max)13.97 mm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1V471AQ.

element14 APAC
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages5 years ago
Newark
Datasheet4 pages15 years ago
Future Electronics
Datasheet2 pages15 years ago
Datasheet4 pages8 years ago
TME
Datasheet10 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Datasheet2 pages8 years ago
Arrow.cn
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant