Panasonic EEE-2AA100P

Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current85 mA
Ripple Current (AC)85 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-2AA100P.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet5 pages8 years ago
Technical Drawing2 pages4 years ago
Newark
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet13 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
TME
Datasheet13 pages5 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+4.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-2AA100P.

Related Parts

Descriptions

Descriptions of Panasonic EEE-2AA100P provided by its distributors.

Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 85mA 2000h 85°C Automotive T/R
Aluminum Electrolytic Capacitors, 100V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 100 V 10 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
CAP, 10µF, 100V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 100V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Ripple Current AC: 85mA; Diameter: 8mm; Height: 10.2mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-2AA100P.
  • EEE2AA100P

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance10 µF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current85 mA
Ripple Current (AC)85 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-2AA100P.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet5 pages8 years ago
Technical Drawing2 pages4 years ago
Newark
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet13 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
TME
Datasheet13 pages5 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant