Omron EE-SX772A

Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VM Series
Datasheet

Price and Stock

Technical Specifications

Physical
Housing MaterialPBT
MountChassis Mount, Screw
Number of Pins3
Technical
Forward Current35 mA
Max Collector Current100 mA
Max Operating Temperature55 °C
Max Supply Voltage24 V
Min Operating Temperature-25 °C
Min Supply Voltage5 V
Operating Supply Current35 mA
Output ConfigurationNPN - Open Collector
Output Current100 mA
Output TypePhototransistor
PackagingBulk
Sensing Distance5 mm
Sensing MethodOptical
TerminationCable
Wavelength940 nm
Dimensions
Height31.1 mm
Length19.1 mm
Width12.3 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX772A.

RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Farnell
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Master Electronics
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-9.94%

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SX772A.

Related Parts

Descriptions

Descriptions of Omron EE-SX772A provided by its distributors.

Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VM Series
Proximity Sensor Dark ON NPN 5mm 5V to 24V 3-Pin
Photoelectric Sensor Thru-beam Dark ON NPN 0.005m 3-Pin
Sensors - Amplified Photomicrosensors SLOT DARK-ON NPN
Omron TC SLOT PMS NPN D-ON T SHAPE
OPTICAL SENSOR, 5MM, NPN OPEN COLLECTOR
Photoelectric Sensor Interrupter
SENSOR OPTICAL 5MM MOD WIRE LEAD
Optical Sensor, 5Mm, Npn Open Collector; Sensor Output Type:Npn; Sensing Range Max:5Mm; Supply Voltage Dc Min:5V; Supply Voltage Dc Max:24V; Output Current:100Ma; Product Range:Ee-Sx77 Series Rohs Compliant: Yes |Omron Industrial Automation EESX772A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX772A

Technical Specifications

Physical
Housing MaterialPBT
MountChassis Mount, Screw
Number of Pins3
Technical
Forward Current35 mA
Max Collector Current100 mA
Max Operating Temperature55 °C
Max Supply Voltage24 V
Min Operating Temperature-25 °C
Min Supply Voltage5 V
Operating Supply Current35 mA
Output ConfigurationNPN - Open Collector
Output Current100 mA
Output TypePhototransistor
PackagingBulk
Sensing Distance5 mm
Sensing MethodOptical
TerminationCable
Wavelength940 nm
Dimensions
Height31.1 mm
Length19.1 mm
Width12.3 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX772A.

RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Farnell
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Master Electronics
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RatingsIP60
RoHSCompliant