Omron EE-SX676

5Mm Slot Fsh, L/D=On, Npn, ter Rohs Compliant: Yes |Omron Industrial Automation EE-SX676
Datasheet

Price and Stock

Technical Specifications

Physical
Housing MaterialPolybutylene
MountThrough Hole
Number of Pins4
Technical
Forward Current35 mA
Max Collector Current100 mA
Max Operating Temperature55 °C
Max Supply Voltage (DC)24 V
Min Operating Temperature-25 °C
Min Supply Voltage (DC)5 V
Number of Channels1
Output Current100 mA
Output TypePhototransistor
Sensing Distance5 mm
TerminationConnector
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX676.

Electro Sonic
Datasheet10 pages9 years ago
Datasheet11 pages11 years ago
TME
Datasheet10 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago
Datasheet68 pages16 years ago

Inventory History

3 month trend:
-23.39%

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SX676.

Related Parts

Descriptions

Descriptions of Omron EE-SX676 provided by its distributors.

5Mm Slot Fsh, L/D=On, Npn,ter Rohs Compliant: Yes |Omron Industrial Automation EE-SX676
Optical Switches, Transmissive, Phototransistor Output 5mm SLOT FSH L/D=ON NPN TER
Photo micro sensor, slot type, F-shaped, L-ON/D-ON selectable, NPN, connector
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
Photomicrosensor, W/Connector, F-Shaped,5Mm, Npn, Dark/Light-On, Incendent Light | Omron Automation EE-SX676
Photoelectric Sensor Interrupter
OPEN SLOT PHOTO SENSOR, 5MM, NPN OC; Sensing Range:0mm to 5mm; Output Current:100mA; Sensor Output:NPN Open Collector; Supply Voltage Range DC:5V to 24V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX676

Technical Specifications

Physical
Housing MaterialPolybutylene
MountThrough Hole
Number of Pins4
Technical
Forward Current35 mA
Max Collector Current100 mA
Max Operating Temperature55 °C
Max Supply Voltage (DC)24 V
Min Operating Temperature-25 °C
Min Supply Voltage (DC)5 V
Number of Channels1
Output Current100 mA
Output TypePhototransistor
Sensing Distance5 mm
TerminationConnector
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX676.

Electro Sonic
Datasheet10 pages9 years ago
Datasheet11 pages11 years ago
TME
Datasheet10 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago
Datasheet68 pages16 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant