Omron EE-SX672R

Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
MountChassis Mount, Panel
Number of Pins4
Technical
Max Collector Current100 mA
Max Operating Temperature55 °C
Max Supply Voltage24 V
Min Operating Temperature-25 °C
Min Supply Voltage5 V
Number of Channels1
Operating Supply Current12 mA
Output ConfigurationPNP - Open Collector
Output TypePhototransistor
PackagingBulk
Response Time1 ms
Sensing Distance5.0038 mm
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX672R.

Electro Sonic
Datasheet10 pages9 years ago
Datasheet11 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Newark
Datasheet12 pages11 years ago
Arrow Electronics
Datasheet11 pages13 years ago
TME
Datasheet10 pages14 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-12.10%

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SX672R.

Related Parts

Descriptions

Descriptions of Omron EE-SX672R provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
Photo micro sensor, slot type, T-shaped, L-ON/D-ON selectable, PNP, connector
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 0.005m 4-Pin
5Mm Slot Pms L/D-On Pnp Tshape | Omron Automation EE-SX672R
OPTICAL SLOT SENSOR, 5MM, PNP LO/DO, 24V; Sensor Output Type:PNP LO/DO; Sensing Range Max:5mm; Supply Voltage DC Min:5V; Supply Voltage DC Max:24V; Output Current:50mA; Product Range:EE-SX67 Series RoHS Compliant: Yes
Photointerrupter Transmissive 5mm Transistor 4-Pin
Relay; General Purpose; MY; 4PDT; 125 VDC
SENSOR OPTICAL 5MM MOD SLOT TYPE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX672R

Technical Specifications

Physical
MountChassis Mount, Panel
Number of Pins4
Technical
Max Collector Current100 mA
Max Operating Temperature55 °C
Max Supply Voltage24 V
Min Operating Temperature-25 °C
Min Supply Voltage5 V
Number of Channels1
Operating Supply Current12 mA
Output ConfigurationPNP - Open Collector
Output TypePhototransistor
PackagingBulk
Response Time1 ms
Sensing Distance5.0038 mm
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX672R.

Electro Sonic
Datasheet10 pages9 years ago
Datasheet11 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Newark
Datasheet12 pages11 years ago
Arrow Electronics
Datasheet11 pages13 years ago
TME
Datasheet10 pages14 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant