Omron EE-SX4070

Photo Micro Sensor 1.2 V Typ/1.5 V Max at 20mA 8 mm Sensing Aperture Distance
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins5
Technical
Collector Emitter Voltage (VCEO)28 V
Fall Time3 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Low Level Output Current16 mA
Max Collector Current16 mA
Max Operating Temperature75 °C
Manufacturer Package IdentifierEE-SX4070
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Current3.2 mA
Operating Supply Voltage24 V
Output ConfigurationNPN - Open Collector
Output Voltage28 V
Power Dissipation250 mW
Reverse Breakdown Voltage4 V
Reverse Voltage4 V
Reverse Voltage (DC)4 V
Rise Time20 µs
Sensing Distance8.001 mm
TerminationSolder
Voltage Rating (AC)3 V
Dimensions
Height9.7 mm
Lead Pitch2.5 mm
Length11 mm
Width17.7 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX4070.

Master Electronics
Datasheet2 pages14 years ago
Electro Sonic
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Inventory History

3 month trend:
-24.28%

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SX4070.

Related Parts

Descriptions

Descriptions of Omron EE-SX4070 provided by its distributors.

Photo Micro Sensor 1.2 V Typ/1.5 V Max at 20mA 8 mm Sensing Aperture Distance
PHOTOMICROSENSOR, TRANSISTOR; Sensor Output Type:Photo / Optical IC; Sensor Mounting:Through Hole; Gap Width:8mm; Aperture Width:0.5mm; Forward Current If:50mA; Reverse Voltage Vr:4V; Forward Voltage:1.2V; External Depth:6mm RoHS Compliant: Yes
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 8 / Operating Voltage Max. V = 16 / Termination Type = PCB Pins / Switching Type = Light-ON / Load Current mA = 50 / Response Time us = 3 / Series = EE-SX / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 6 / Length mm = 17.7 / Height mm = 10

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX4070.
  • EESX4070

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins5
Technical
Collector Emitter Voltage (VCEO)28 V
Fall Time3 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Low Level Output Current16 mA
Max Collector Current16 mA
Max Operating Temperature75 °C
Manufacturer Package IdentifierEE-SX4070
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Current3.2 mA
Operating Supply Voltage24 V
Output ConfigurationNPN - Open Collector
Output Voltage28 V
Power Dissipation250 mW
Reverse Breakdown Voltage4 V
Reverse Voltage4 V
Reverse Voltage (DC)4 V
Rise Time20 µs
Sensing Distance8.001 mm
TerminationSolder
Voltage Rating (AC)3 V
Dimensions
Height9.7 mm
Lead Pitch2.5 mm
Length11 mm
Width17.7 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX4070.

Master Electronics
Datasheet2 pages14 years ago
Electro Sonic
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant