Omron EE-SX1320

Optical Switches, Transmissive, Phototransistor Output SMT, 2mm Transmissive Photo
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Collector Emitter Breakdown Voltage12 V
Dark Current10 nA
Fall Time26 µs
Forward Current25 mA
Forward Voltage1.1 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Output ConfigurationPhototransistor
Rise Time19 µs
Schedule B8541406050
Sensing Distance2 mm
Wavelength940 nm
Dimensions
Height4.2 mm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX1320.

Newark
Datasheet6 pages7 years ago
Master Electronics
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago

Inventory History

3 month trend:
+5.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SX1320.

Descriptions

Descriptions of Omron EE-SX1320 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output SMT, 2mm Transmissive Photo
TRANSMISSIVE PHOTOSENSOR, 2MM, SMD; Sensor Output Type:Phototransistor; Sensor Mounting:SMD; Gap Width:2mm; Aperture Width:0.3mm; Forward Current If:25mA; Reverse Voltage Vr:5V; Forward Voltage:1.1V; Product Range:- RoHS Compliant: Yes
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 2 / Termination Type = J-Lead / Load Current mA = 25 / Response Time us = 19 / Series = EE-SX / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Width mm = 4 / Length mm = 5.1 / Height mm = 4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX1320

Technical Specifications

Physical
MountSurface Mount
Technical
Collector Emitter Breakdown Voltage12 V
Dark Current10 nA
Fall Time26 µs
Forward Current25 mA
Forward Voltage1.1 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Output ConfigurationPhototransistor
Rise Time19 µs
Schedule B8541406050
Sensing Distance2 mm
Wavelength940 nm
Dimensions
Height4.2 mm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX1320.

Newark
Datasheet6 pages7 years ago
Master Electronics
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant