Micron EDB8132B4PM-1D-F

DRAM LPDRAM, 256Mb, 1.2V, 168-ball VFBGA, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
EDB8132B4PM-1D-FContact
4d

Technical Specifications

Technical
Clock Rate533 MHz
Cycle Time1.875 ns
Density8 Gb
Frequency533 MHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Memory Size1 GB
Memory TypeDDR2
Min Operating Temperature-30 °C
Min Supply Voltage1.14 V
Nominal Supply Voltage (DC)1.2 V
Dimensions
Height820 µm

Documents

Download datasheets and manufacturer documentation for Micron EDB8132B4PM-1D-F.

Upverter
Datasheet169 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron EDB8132B4PM-1D-F.

Descriptions

Descriptions of Micron EDB8132B4PM-1D-F provided by its distributors.

DRAM LPDRAM, 256Mb, 1.2V, 168-ball VFBGA, RoHS

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Technical
Clock Rate533 MHz
Cycle Time1.875 ns
Density8 Gb
Frequency533 MHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Memory Size1 GB
Memory TypeDDR2
Min Operating Temperature-30 °C
Min Supply Voltage1.14 V
Nominal Supply Voltage (DC)1.2 V
Dimensions
Height820 µm

Documents

Download datasheets and manufacturer documentation for Micron EDB8132B4PM-1D-F.

Upverter
Datasheet169 pages9 years ago