Switchcraft ED913

Switch, Pushbutton, Pendant, SPDT, Black Actuator, Metal Body, Strain Relief
$ 19.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft ED913.

IHS

Datasheet0 pages0 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.13%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft ED913 provided by its distributors.

SWITCH, PUSHBUTTON, PENDANT, SPDT, BLACK ACTUATOR, METAL BODY, STRAIN RELIEF
Pendant Switch, SPDT, Momentary, 0.25A, Solder Terminal, Panel Mount
Momentary Cord Switch Solder Term - .300 (7.6mm) OD Mtl Hndl w/ Clamp-SR - Blk Btn"
PENDANDT SWITCH, SPDT, 500mA; Product Range:ED900 Die-Cast Series; No. of Ways:-; Switching Capacity:500mA; Contact Configuration:SPDT RoHS Compliant: Yes
ED913, Pendant Nurse Call Cord Switches; Momentary Cord Switch,solder terminals,metal handle with clamp and strain relief,black pushbutton,Max. Cable OD 0.375" (9.5mm) 10 days for delivery if out of stock.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ED-913
  • ED913.