Panasonic ECW-U2104JC9

Capacitor Film Pen, 0.1UF, 5%, 250V, 2CAPACITOR Film Pen, 0.1UF, 5%, 250V, 2416
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2420
Case Code (Imperial)2416
Case Code (Metric)6050
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyester
MountPCB, Surface Mount
Number of Pins2420
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance5 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height3.8 mm
Height - Seated (Max)3.9878 mm
Length6 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U2104JC9.

Master Electronics
Datasheet17 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages11 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Newark
Datasheet13 pages13 years ago
DigiKey
Datasheet3 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.89%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-U2104JC9.

Related Parts

Descriptions

Descriptions of Panasonic ECW-U2104JC9 provided by its distributors.

CAPACITOR FILM PEN, 0.1UF, 5%, 250V, 2CAPACITOR FILM PEN, 0.1UF, 5%, 250V, 2416
2420 (6050Metric) FILM CAPACITOR ECW-U(C) 250V 0.1muF ±5% 0.236Lx0.197W 6.00mmx5.00mm
0.1 F Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metall
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,250VDC,0.10uF,5%,2420,T&R
CAPACITOR FILM PEN, 0.1UF, 5%, 250V, 241; CAPACITOR FILM PEN, 0.1UF, 5%, 250V, 2416; Product Range:PANASONIC - ECWU(C) Series; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyethylene Naphthalate (PEN); Voltage Rating:250V; Packaging:Cut Tape

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U2104JC9.

Technical Specifications

Physical
Case/Package2420
Case Code (Imperial)2416
Case Code (Metric)6050
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyester
MountPCB, Surface Mount
Number of Pins2420
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance5 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height3.8 mm
Height - Seated (Max)3.9878 mm
Length6 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U2104JC9.

Master Electronics
Datasheet17 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages11 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Newark
Datasheet13 pages13 years ago
DigiKey
Datasheet3 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant