Panasonic ECW-U1C394JC9

2416 (6041METRIC) Film Capacitor Ecw-u(c) 630V 0.39MUF ±5% 0.236LX0.161W 6.00MMX4.10MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2416
Case Code (Imperial)2416
Case Code (Metric)6041
Dielectric MaterialPolyester
MountPCB, Surface Mount
Number of Pins2416
Technical
Capacitance390 nF
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage630 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.1 mm
Height2.8 mm
Height - Seated (Max)2.5908 mm
Length6 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1C394JC9.

Newark
Datasheet3 pages15 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Electro Sonic
Datasheet13 pages13 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-0.24%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-U1C394JC9.

Related Parts

Descriptions

Descriptions of Panasonic ECW-U1C394JC9 provided by its distributors.

2416 (6041Metric) FILM CAPACITOR ECW-U(C) 630V 0.39muF ±5% 0.236Lx0.161W 6.00mmx4.10mm
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,16VDC,0.39uF,5%,2416,T&R
Cap Film 0.39uF 16V PEN 5%( 6 X 4.1 X 2.4mm) Stacked 105C T/R
Capacitor;Polyethylene Metallized;Cap 0.39 uF;Tol 5%;Vol-Rtg 16 VDC;SMT;2416;TR
CAPACITOR FILM PEN, 0.39UF, 5%, 16VDC, S; CAPACITOR FILM PEN, 0.39UF, 5%, 16VDC, SMD; Capacitance:0.39µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyethylene Naphthalate (PEN); Voltage Rating:16V; Life Time @ Temperature:(Not Available); Packaging:Cut Tape

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U1C394JC9.

Technical Specifications

Physical
Case/Package2416
Case Code (Imperial)2416
Case Code (Metric)6041
Dielectric MaterialPolyester
MountPCB, Surface Mount
Number of Pins2416
Technical
Capacitance390 nF
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage630 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.1 mm
Height2.8 mm
Height - Seated (Max)2.5908 mm
Length6 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1C394JC9.

Newark
Datasheet3 pages15 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Electro Sonic
Datasheet13 pages13 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant