Panasonic ECW-U1334KC9

Film Capacitor, 0.33 uF, 40 V, 100 V, ± 10%, Metallized PEN Stacked, 2820 [7150 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2820
Case Code (Imperial)2820
Case Code (Metric)7150
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyester
MountPCB, Surface Mount
Technical
Capacitance330 nF
Insulation Resistance3 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth5 mm
Height3.5 mm
Height - Seated (Max)3.7084 mm
Length7.1 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1334KC9.

Farnell
Datasheet3 pages8 years ago
TME
Datasheet17 pages8 years ago
Verical
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet13 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-50.93%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-U1334KC9.

Related Parts

Descriptions

Descriptions of Panasonic ECW-U1334KC9 provided by its distributors.

Film Capacitor, 0.33 uF, 40 V, 100 V, ± 10%, Metallized PEN Stacked, 2820 [7150 Metric]
2820 (7150Metric) FILM CAPACITOR ECW-U(C) 100V 0.33muF 卤10% 0.280Lx0.197W 7.10mmx5.00mm
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,100VDC,0.33uF,10%,2820,T&R
Cap Film 0.33uF 100V PEN 10% (7.1 X 5 X 3.5mm) Stacked 125°C T/R
ECW Series 100V 0.33 uF ±10% Stacked Metallized Polyethylene Film Chip Capacitor
Film Chip Capacitor, 1600V, 0.036µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor Pen, 0.33Uf, 10%, 100V, 2820, Full Reel; Dielectric Type:Metallized Pen Stacked; Capacitor Case/Package:2820 [7150 Metric]; Capacitance:0.33Μf; Capacitance Tolerance:± 10%; Voltage(Ac):40V; Voltage(Dc):100V Rohs Compliant: Yes |Panasonic ECW-U1334KC9.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U1334KC9.
  • ECWU1334KC9
  • ECWU1334KC9.

Technical Specifications

Physical
Case/Package2820
Case Code (Imperial)2820
Case Code (Metric)7150
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyester
MountPCB, Surface Mount
Technical
Capacitance330 nF
Insulation Resistance3 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth5 mm
Height3.5 mm
Height - Seated (Max)3.7084 mm
Length7.1 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1334KC9.

Farnell
Datasheet3 pages8 years ago
TME
Datasheet17 pages8 years ago
Verical
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet13 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant