Panasonic ECW-HA3C123JB

Cap Film 0.012uF 1600V PP 5% (20.3 X 6.8 X 17.8mm) Radial 10mm 105C Ammo
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance12 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)1.6 kV
Dimensions
Depth6.8 mm
Height17.8 mm
Height - Seated (Max)17.8054 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length20.3 mm
Width6.8072 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-HA3C123JB.

Master Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-HA3C123JB.

Related Parts

Descriptions

Descriptions of Panasonic ECW-HA3C123JB provided by its distributors.

Cap Film 0.012uF 1600V PP 5% (20.3 X 6.8 X 17.8mm) Radial 10mm 105C Ammo
Ecwh,radial Lead,metallized Pp Film Rohs Compliant: Yes |Panasonic ECW-HA3C123JB
CAP FILM PP RDL 0.012UF 1600VDC 5%20.3 X 6.8 X 12.8 10.0

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance12 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)1.6 kV
Dimensions
Depth6.8 mm
Height17.8 mm
Height - Seated (Max)17.8054 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length20.3 mm
Width6.8072 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-HA3C123JB.

Master Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant