Panasonic ECW-H12223RHV

Cap Film 0.022uF 1250V PP 3% (23 X 8.5 X 21.5mm) Radial 7.5mm 105°C Ammo Pack
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance22 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance3 %
Voltage Rating (DC)1.25 kV
Dimensions
Height21.5 mm
Height - Seated (Max)21.4884 mm
Lead Pitch7.5 mm
Length23.0124 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H12223RHV.

Master Electronics
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-H12223RHV.

Related Parts

Descriptions

Descriptions of Panasonic ECW-H12223RHV provided by its distributors.

Cap Film 0.022uF 1250V PP 3% (23 X 8.5 X 21.5mm) Radial 7.5mm 105°C Ammo Pack
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H12223RHV
ECWH, Met Polyprop Film Cap Radial Lead1250VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance22 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance3 %
Voltage Rating (DC)1.25 kV
Dimensions
Height21.5 mm
Height - Seated (Max)21.4884 mm
Lead Pitch7.5 mm
Length23.0124 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H12223RHV.

Master Electronics
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant