Panasonic ECW-FA2J474J

Ecwf(a), Met Polyprop Film Cap, Rad Lead / 630VDC, 0.47UF, 5%, LS=15.0MM, Bulk St

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance470 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationPC Pins
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth10 mm
Height15.1 mm
Height - Seated (Max)15.0876 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length18.2118 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FA2J474J.

Master Electronics
Datasheet10 pages11 years ago
element14 APAC
Datasheet2 pages12 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing3 pages6 years ago
TME
Datasheet16 pages6 years ago

Inventory History

3 month trend:
+13.25%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-FA2J474J.

Related Parts

Descriptions

Descriptions of Panasonic ECW-FA2J474J provided by its distributors.

ECWF(A), MET POLYPROP FILM CAP, RAD LEAD / 630VDC,0.47UF,5%,LS=15.0MM,BULK ST
Radial FILM CAPACITOR ECW-F(A) 630V 0.47muF ±5% 0.717Lx0.394W 18.20mmx10.00mm
Film Capacitor, 0.47 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Leaded
Cap Film 0.47uF 630V PP 5% (18.2 X 10 X 15.1mm) Radial 15mm 105°C Bulk
Avnet Japan
ECWF-A Series 630 V 0.47uF ±5% Resin Coated LS=15mm Metallized PP Film Capacitor
Film Chip Capacitor, 630V, 0.33µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor Pp, 0.47Uf, 5%, 630Vdc, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 5%; Voltage(Ac):141V; Voltage(Dc):630V; Capacitor Terminals:Pc Pinrohs Compliant: Yes |Panasonic ECW-FA2J474J

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWFA2J474J

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance470 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationPC Pins
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth10 mm
Height15.1 mm
Height - Seated (Max)15.0876 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length18.2118 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FA2J474J.

Master Electronics
Datasheet10 pages11 years ago
element14 APAC
Datasheet2 pages12 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing3 pages6 years ago
TME
Datasheet16 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant