Panasonic ECW-F4154JB

ECWF(B), Met Polypropylene Film Cap Radi 400VDC, 0.15uF, +/-5%, L/S=15mm, Blk ST
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance150 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)400 V
Dimensions
Height15.5 mm
Height - Seated (Max)16.9926 mm
Lead Diameter800 µm
Lead Length25 mm
Lead Pitch15 mm
Length18.0086 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4154JB.

DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-1.96%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F4154JB.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F4154JB provided by its distributors.

ECWF(B), Met Polypropylene Film Cap Radi 400VDC, 0.15uF, +/-5%, L/S=15mm, Blk ST
Cap Film 0.15uF 400V PP 5% (18 X 8.5 X 15.5mm) Radial 15mm 105°C Bulk
Radial FILM CAPACITOR ECW-F(B) 400V 0.15muF ±5% 0.709Lx0.335W 18.00mmx8.50mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF4154JB

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance150 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)400 V
Dimensions
Height15.5 mm
Height - Seated (Max)16.9926 mm
Lead Diameter800 µm
Lead Length25 mm
Lead Pitch15 mm
Length18.0086 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4154JB.

DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant