Panasonic ECW-F4124JL

ECWF, Met Polypropylene Film Cap Radial 400VDC, 0.12uF, +/-5%, LS=12.5mm, Blk ST
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance120 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)400 V
Dimensions
Depth7 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter800 µm
Lead Length25 mm
Lead Pitch12.5 mm
Length15.5 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4124JL.

Master Electronics
Datasheet16 pages6 years ago
Future Electronics
Datasheet4 pages7 years ago
Electro Sonic
Datasheet10 pages11 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-10.39%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F4124JL.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F4124JL provided by its distributors.

ECWF, Met Polypropylene Film Cap Radial 400VDC, 0.12uF, +/-5%, LS=12.5mm, Blk ST
Cap Film 0.12uF 400V PP 5% (15.5 X 7 X 11.5mm) Radial 12.5mm 105°C Bulk
Radial FILM CAPACITOR ECW-F(L) 400V 0.12muF ±5% 0.610Lx0.276W 15.50mmx7.00mm
ECW F(L) Series 400 V 0.12 uF ±5% LS=12.5 mm Metallized PP Film Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance120 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)400 V
Dimensions
Depth7 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter800 µm
Lead Length25 mm
Lead Pitch12.5 mm
Length15.5 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4124JL.

Master Electronics
Datasheet16 pages6 years ago
Future Electronics
Datasheet4 pages7 years ago
Electro Sonic
Datasheet10 pages11 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant