Panasonic ECW-F2W105JA

Cap Film 1uF 450V PP 5% (18.1 X 9.3 X 12.6mm) Radial 15mm 105C Bulk
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance1 µF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationRadial
Tolerance5 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (AC)450 V
Voltage Rating (DC)450 V
Dimensions
Depth9.3 mm
Height12.6 mm
Height - Seated (Max)14.097 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18.1 mm
Width9.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2W105JA.

element14 APAC
Datasheet5 pages6 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Arrow Electronics
Datasheet11 pages13 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing3 pages6 years ago
Future Electronics
Datasheet4 pages11 years ago
TME
Datasheet16 pages6 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-4.36%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F2W105JA.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F2W105JA provided by its distributors.

Cap Film 1uF 450V PP 5% (18.1 X 9.3 X 12.6mm) Radial 15mm 105C Bulk
ECWF Series 450 V 1 uF ±5 % LS=15 mm Metallized Polypropylene Film Capacitor
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,450VDC,1.0uF,5%,Bulk ST
Radial FILM CAPACITOR ECW-F(A) 450V 1muF ±5% 0.713Lx0.366W 18.10mmx9.30mm
Film Capacitor, 1 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded
Film Chip Capacitor, 300V, 0.0056µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor, 1µF, 450V, 5%, PP, THROUGH HOLE; Capacitance:1µF; Voltage Rating:450V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):84V; Voltage(Dc):450V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin; Qualification:- Rohs Compliant: Yes |Panasonic ECW-F2W105JA.
Capacitance uF = 1 / Rated Voltage AC V = 84 / Rated Voltage DC V = 450 / Tolerance (±) % = 5 / Lead Spacing mm = 0.8 / Dissipation Factor % = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = ECWF(A) / Length mm = 19.6 / Width mm = 18.1 / Packaging = Ammo Pack
CAP, 1µF, 450V, 5%, PP, THROUGH HOLE; Capacitance: 1µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: ECWF(A) Series; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead Spacing: 15mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 5%; Capacitor Mounting: Through Hole; External Depth: 9.3mm; External Length / Height: 19.6mm; External Width: 18.1mm; Height: 19.6mm; Lead Diameter: 0.8mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +105°C; Voltage Rating V DC: 450V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-F2W105JA.
  • ECWF2W105JA

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance1 µF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationRadial
Tolerance5 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (AC)450 V
Voltage Rating (DC)450 V
Dimensions
Depth9.3 mm
Height12.6 mm
Height - Seated (Max)14.097 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18.1 mm
Width9.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2W105JA.

element14 APAC
Datasheet5 pages6 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Arrow Electronics
Datasheet11 pages13 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing3 pages6 years ago
Future Electronics
Datasheet4 pages11 years ago
TME
Datasheet16 pages6 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant