Panasonic ECW-F2394RJA

Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-F2394RJA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance390 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)250 V
Dimensions
Lead Pitch7.5 mm
Length13.0048 mm
Width7.7978 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2394RJA.

Master Electronics
Datasheet10 pages11 years ago
Electro Sonic
Datasheet10 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F2394RJA.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F2394RJA provided by its distributors.

Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-F2394RJA
ECWF(A), Met Polyprop Film Cap, Rad Lead250VDC, 0.
CAP FILM 0.39UF 5% 250VDC RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance390 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)250 V
Dimensions
Lead Pitch7.5 mm
Length13.0048 mm
Width7.7978 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2394RJA.

Master Electronics
Datasheet10 pages11 years ago
Electro Sonic
Datasheet10 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant