ECS International ECS-200-20-5PX-TR

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency20 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingCut Tape
Schedule B8541600025
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Height4.2926 mm
Length11.4046 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-200-20-5PX-TR.

Master Electronics
Datasheet1 page15 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-5.61%

Engineering Resources

View Evaluation kits and Reference designs for ECS International ECS-200-20-5PX-TR.

Related Parts

Descriptions

Descriptions of ECS International ECS-200-20-5PX-TR provided by its distributors.

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R
CSM-7X Series 20 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal
Crystal, 20Mhz, 20Pf, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-200-20-5PX-TR
Crystal 20MHz 20pF 2-Pin SMD T/R
CRYSTAL, 20MHZ, 20PF, 11.4MM X 4.8MM;
20MHZ 50/30PPM 20PF -10/+70 2301 0655

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS INC
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECSINT
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • ECS IND
  • ECS Internaal Inc

Technical Specifications

Physical
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency20 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingCut Tape
Schedule B8541600025
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Height4.2926 mm
Length11.4046 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-200-20-5PX-TR.

Master Electronics
Datasheet1 page15 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant