ECS International ECS-200-20-5P-TR

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/US SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency20 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingBulk
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Height4.2926 mm
Length11.4046 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-200-20-5P-TR.

Master Electronics
Datasheet1 page21 years ago

Inventory History

3 month trend:
-0.12%

Engineering Resources

View Evaluation kits and Reference designs for ECS International ECS-200-20-5P-TR.

Related Parts

Descriptions

Descriptions of ECS International ECS-200-20-5P-TR provided by its distributors.

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/US SMD T/R
French Electronic Distributor since 1988
20.0000M 30/50PPM 20PF -10/+70

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS INC
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECSINT
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • ECS IND
  • ECS Internaal Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECS200-20-5P-TR

Technical Specifications

Physical
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency20 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingBulk
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Height4.2926 mm
Length11.4046 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-200-20-5P-TR.

Master Electronics
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant