Panasonic ECQ-E6563KF

Cap Film 0.056uF 630V PET 10% (18.5 X 5.4 X 10.5mm) Radial 15mm 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationPC Pins
Tolerance10 %
Voltage Rating (DC)630 V
Dimensions
Depth5.4 mm
Height10.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch15 mm
Length18.5 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6563KF.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-3.22%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E6563KF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E6563KF provided by its distributors.

Cap Film 0.056uF 630V PET 10% (18.5 X 5.4 X 10.5mm) Radial 15mm 105°C Bulk
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6563KF
Radial FILM CAPACITOR ECQ-E(F) 630V 0.056muF ±10% 0.728Lx0.213W 18.50mmx5.40mm
ECQE, Met Polyester Film Cap Radial Lead630VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationPC Pins
Tolerance10 %
Voltage Rating (DC)630 V
Dimensions
Depth5.4 mm
Height10.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch15 mm
Length18.5 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6563KF.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant