Panasonic ECQ-E6223KF9

Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 5mm 105°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance22 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth5.3 mm
Height10.5 mm
Height - Seated (Max)15.494 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6223KF9.

Electro Sonic
Datasheet9 pages11 years ago
Datasheet19 pages13 years ago
Master Electronics
Datasheet9 pages15 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet22 pages6 years ago
Datasheet9 pages8 years ago
Datasheet2 pages18 years ago
_legacy Avnet
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E6223KF9.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E6223KF9 provided by its distributors.

Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 5mm 105°C T/R
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6223KF9
Radial FILM CAPACITOR ECQ-E(F) 630V 0.022muF ±10% 0.472Lx0.209W 12.00mmx5.30mm
Film Chip Capacitor, 630V, 0.012µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE6223KF9

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance22 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth5.3 mm
Height10.5 mm
Height - Seated (Max)15.494 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6223KF9.

Electro Sonic
Datasheet9 pages11 years ago
Datasheet19 pages13 years ago
Master Electronics
Datasheet9 pages15 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet22 pages6 years ago
Datasheet9 pages8 years ago
Datasheet2 pages18 years ago
_legacy Avnet
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant