Panasonic ECQ-E2223KF

Cap Film 0.022uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance22 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth4.4 mm
Height7.5 mm
Height - Seated (Max)8.509 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch7.5 mm
Length10.3 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2223KF.

Farnell
Datasheet9 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages11 years ago
Newark
Datasheet9 pages11 years ago
Datasheet10 pages6 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet4 pages8 years ago
TME
Datasheet22 pages6 years ago
DigiKey
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-7.45%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E2223KF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E2223KF provided by its distributors.

Cap Film 0.022uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105C Bulk
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.022uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 250V 0.022muF ±10% 0.406Lx0.173W 10.30mmx4.40mm
ECQE Series 250 V 0.022 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 250V, 1.2µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.022µF, 250V, 10%, PET; Capacitance: 22000pF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: ECQE(F) Series; Capacitor Case Style: -; Capacitor Terminals: Ra
Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.022Μf; Capacitance Tolerance:± 10%; Voltage(Ac):150V; Voltage(Dc):250V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECQ-E2223KF.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2223KF.
  • ECQE2223KF

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance22 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth4.4 mm
Height7.5 mm
Height - Seated (Max)8.509 mm
Lead Diameter600 µm
Lead Length20 mm
Lead Pitch7.5 mm
Length10.3 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2223KF.

Farnell
Datasheet9 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages11 years ago
Newark
Datasheet9 pages11 years ago
Datasheet10 pages6 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet4 pages8 years ago
TME
Datasheet22 pages6 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant