Panasonic ECQ-E2155JF

Cap Film 1.5uF 250V PET 5% (18.5 X 9 X 16.8mm) Radial 15mm 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Radial, Through Hole
Technical
Capacitance1.5 µF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationPC Pins
Tolerance5 %
Voltage250 V
Voltage Rating (DC)250 V
Dimensions
Depth9 mm
Height16.8 mm
Height - Seated (Max)17.8054 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18.5 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2155JF.

element14 APAC
Datasheet19 pages11 years ago
Electro Sonic
Datasheet9 pages11 years ago
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago
Datasheet2 pages18 years ago
Newark
Datasheet9 pages15 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet4 pages8 years ago
TME
Datasheet22 pages6 years ago

Inventory History

3 month trend:
-0.52%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E2155JF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E2155JF provided by its distributors.

Cap Film 1.5uF 250V PET 5% (18.5 X 9 X 16.8mm) Radial 15mm 105°C Bulk
Radial FILM CAPACITOR ECQ-E(F) 250V 1.5muF ±5% 0.728Lx0.354W 18.50mmx9.00mm
ECQ E(F) Series 250 V 1.5 uF ±5% LS=15mm Radial Metallized PET Film Capacitor
Film Chip Capacitor, 250V, 0.1µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLYESTER FILM, 1.5UF, 250VDC, 5%, RADIAL
Capacitor, Polyester Met, Cap 1.5 uF, Tol 5%,Vol-Rtg 250 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECQ-E2155JF
Capacitor Polyester Film, 1.5Uf, 250Vdc, 5%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1.5Μf; Capacitance Tolerance:± 5%; Voltage(Ac):150V; Voltage(Dc):250V; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECQ-E2155JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2155JF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Radial, Through Hole
Technical
Capacitance1.5 µF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationPC Pins
Tolerance5 %
Voltage250 V
Voltage Rating (DC)250 V
Dimensions
Depth9 mm
Height16.8 mm
Height - Seated (Max)17.8054 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18.5 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2155JF.

element14 APAC
Datasheet19 pages11 years ago
Electro Sonic
Datasheet9 pages11 years ago
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago
Datasheet2 pages18 years ago
Newark
Datasheet9 pages15 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet4 pages8 years ago
TME
Datasheet22 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant