Panasonic ECQ-E1564JFW

Cap Film 0.56uF 100V PET 5% (12 X 5.5 X 15.9mm) Radial 10mm 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance560 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)15.9004 mm
Lead Pitch10 mm
Length11.9888 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1564JFW.

Panasonic SCT
Datasheet9 pages8 years ago
Technical Drawing3 pages6 years ago
Master Electronics
Datasheet9 pages15 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E1564JFW.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E1564JFW provided by its distributors.

Cap Film 0.56uF 100V PET 5% (12 X 5.5 X 15.9mm) Radial 10mm 105°C Bulk
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1564JFW
Film Chip Capacitor, 1250V, 0.0018µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead100VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE1564JFW

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance560 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)15.9004 mm
Lead Pitch10 mm
Length11.9888 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1564JFW.

Panasonic SCT
Datasheet9 pages8 years ago
Technical Drawing3 pages6 years ago
Master Electronics
Datasheet9 pages15 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant