Panasonic ECO-S1EA332BA

Cap Aluminum 3300uF 25V 20% (22 X 25mm) Snap-In 10mm 0.161 Ohm 1620mA 3000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance3.3 mF
Dissipation Factor35 %
ESR (Equivalent Series Resistance)161 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance161 mΩ
Ripple Current1.62 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1EA332BA.

Datasheet4 pages18 years ago
Datasheet10 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECO-S1EA332BA.

Related Parts

Descriptions

Descriptions of Panasonic ECO-S1EA332BA provided by its distributors.

Cap Aluminum 3300uF 25V 20% (22 X 25mm) Snap-In 10mm 0.161 Ohm 1620mA 3000h 105°C Bulk
AL Lyt Snap-in TSHA, 105C, Std Term 25WV, 3300uF, 22x25mm
CAPACITOR 3300UF 25V ELECT TSHA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1EA332BA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance3.3 mF
Dissipation Factor35 %
ESR (Equivalent Series Resistance)161 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance161 mΩ
Ripple Current1.62 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1EA332BA.

Datasheet4 pages18 years ago
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant